The KPSE1E1626S-DZ is a circular connector with 26 SKT contacts and a PL gender. It features a crimp termination method and a straight body orientation. This connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The KPSE1E1626S-DZ is rated for 850VDC and 600VAC, with a maximum current rating of 7.5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |