This 41-contact circular cable mount connector is designed for high-voltage applications, with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The connector features a straight body orientation and a crimp termination method. It has a temperature range of -55°C to 125°C, making it suitable for use in a variety of environments. The connector is manufactured by ITT and is part of their KPSE1E2041P-DZ series.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |