This ITT KPSE6E1210P-DZ-A232 connector features a copper alloy contact material with gold plating and a zinc plating on the termination. It has a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is designed for crimp termination and is not RoHS compliant. It has a straight orientation and a depth of 23mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23mm |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Zinc |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |