The KPSE6E1210PX-DN is a 10-position male circular connector with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features gold contact plating and is rated for environment resistance. The connector is packaged in bulk and is not RoHS compliant. It is part of the MIL-DTL-26482 Series I, KPSE series and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |