The KPSE6E1412PW-DZ-A232 is a 12-contact circular cable mount connector with a maximum voltage rating of 850VDC and a maximum current rating of 22A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector features a crimp termination method and a straight body orientation. It is designed for use in high-voltage applications and is suitable for use in environments with extreme temperatures.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |