
This 19-contact male circular connector is designed for high-current applications, with a current rating of 7.5A. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is rated for operation between -55°C and 125°C, and is available in bulk packaging. It is compliant with the MIL-DTL-26482 Series I standard and is suitable for use in environment-resistant applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |