The KPSE6E145PX-DZ is a 5-contact male shielded connector with a current rating of 13A. It features a gold contact plating and is designed for free-hanging mounting. The connector is rated for operation between -55°C and 125°C and is part of the MIL-DTL-26482 Series I. It is packaged in bulk and is environment resistant.
ITT KPSE6E145PX-DZ technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE6E145PX-DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.