The KPSE6E16-8PDN is a male crimp termination circular connector with 8 positions and 8 contacts, made from aluminium with a cadmium plating. It has a current rating of 13A and operates between -55°C and 125°C. The connector is part of the MIL-DTL-26482 Series I, KPSE series and is not Reach SVHC compliant.
ITT KPSE6E16-8PDN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE6E16-8PDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.