
This 8-pin cable mount socket features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 1400VDC or 1000VAC. The socket has a maximum current rating of 13A and is designed for use in high-voltage applications.
ITT KPSE6E16-8S-X-DZ technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 49 |
| Product Diameter (mm) | 33 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1400VDC|1000VAC |
| Max Current Rating | 13A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPSE6E16-8S-X-DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.