This 23-position shielded circular connector features a 600V AC and 850V DC voltage rating, with a current rating of 13A. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made of aluminium with a cadmium shell finish and has a crimp termination. The connector is shielded and has a gold mating contact finish.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |