
This 26-position receptacle connector features a current rating of 7.5A and is constructed with an aluminium body and copper alloy contacts. The connector is plated with gold and cadmium, and is rated for operation between -55°C and 125°C. It is designed for free-hanging mounting and is compliant with the MIL-DTL-26482 Series I standard.
Checking distributor stock and pricing after the page loads.
ITT KPSE6E1626S-DN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Compliant |