The KPSE6E2039S-DZ is a 39-contact circular connector with SKT contact gender and crimp termination method. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 850VDC. It can handle a maximum current of 22A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |