The KPSE6F-16-26S-A71 is a 26-contact cable mount circular connector with a SKT contact gender and PL gender. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 850VDC or 600VAC. It is designed for use in applications requiring high voltage and current ratings.
ITT KPSE6F-16-26S-A71 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
Download the complete datasheet for ITT KPSE6F-16-26S-A71 to view detailed technical specifications.
No datasheet is available for this part.