This 19-position receptacle connector features a body made of aluminium with a cadmium plating, and gold-plated contacts. It is designed for free hanging applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 600V AC and 850V DC and is packaged in bulk.
Sign in to ask questions about the ITT KPSE6F14-19SXDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPSE6F14-19SXDX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE6F14-19SXDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.