The KPSE7E14-12PDN is a 12-position circular connector with a current rating of 13A. It features gold contact plating and is designed for operation in temperatures ranging from -55°C to 125°C. The connector is available in bulk packaging and is rated for environment resistance. It can be mounted on a panel, bulkhead, or front side nut using a crimp termination method.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |