This 15-position shielded circular connector is designed for high-current applications, with a maximum operating temperature range of -55°C to 125°C. The connector features gold-plated contacts and is rated for 13A. It is suitable for use in environments where resistance to environmental factors is required. The connector is available in bulk packaging and can be terminated using a crimp method.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |