
This 19-position circular connector features a body and shell made of aluminium with a cadmium plating. The contacts are made of copper alloy with a gold plating and a gold finish on the mating side. The connector is rated for 600V AC and 850V DC and is suitable for panel, bulkhead, and front side nut mounting. It is resistant to various environments and compliant with certain standards.
ITT KPSE7E14-19PF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPSE |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPSE7E14-19PF42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.