This 19-position shielded circular connector features a gold plating and a current rating of 7.5A. It is designed for use in environments resistant to various conditions and is suitable for panel, bulkhead, or front side nut mounting. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, KPSE series. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |