This 19-position circular connector features a current rating of 7.5A and operates over a temperature range of -55°C to 125°C. The connector has gold contact plating and is rated for environment resistance. It is available in bulk packaging and can be mounted on panel, bulkhead, or front side nut. The connector is part of the MIL-DTL-26482 Series I, KPSE series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |