This 19-position shielded connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector has gold contact plating and is designed for panel, bulkhead, or front side nut mounting. It is part of the MIL-DTL-26482 Series I, KPSE series and is resistant to various environments. The connector is packaged in bulk and features crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |