This circular connector features 39 contacts with a maximum voltage rating of 850VDC and 600VAC, and a maximum current rating of 22A. It has a straight body orientation and is terminated using a crimp method. The connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 22/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |