This 41-contact circular connector features a male crimp termination and is constructed with an aluminium body and copper contacts plated with gold. The connector is not Reach SVHC compliant or RoHS compliant. It is part of the KPSE series and has a jam nut package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPSE7E2041P-DZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPSE |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPSE7E2041P-DZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.