This 5-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is -55 to 125°C, and it is rated for 1400VDC and 1000VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1400VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |