
Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, wall mount receptacle with 3 positions. Features an aluminum body with cadmium plating and a green color. Offers copper alloy contacts with gold plating, rated for 22A max current and 1kV AC / 1.4kV DC voltage. Operates between -55°C and 125°C, with solder termination and a straight orientation.
ITT KPT00A12-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.6mm |
| Gender | Receptacle |
| Length | 38mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 14.001MV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00A12-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.