Eight-position, straight circular connector receptacle featuring a wall mount design. Constructed with an aluminum body plated in cadmium, it utilizes copper alloy contacts with gold plating for reliable connectivity. This general-purpose connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. It supports solder termination and includes strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT00B12-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.6mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00B12-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
