General purpose circular connector, size 22, featuring 55 contacts and 55 positions. This receptacle offers straight orientation with solder termination. Constructed from aluminum with cadmium plating, it boasts a copper alloy contact material with gold plating for mating. Rated for 7.5A and 600V AC / 850V DC, operating between -55°C and 125°C. Panel mountable with flanges and wall mounting options, it includes strain relief.
Checking distributor stock and pricing after the page loads.
ITT KPT00B22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 50mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |