
Environmentally resistant circular connector featuring 41 positions and 41 contacts. This straight, solder termination receptacle boasts a copper alloy contact material with gold plating, rated for 7.5A current. Constructed with an aluminum body plated in cadmium and chromate, it offers a wide operating temperature range from -55°C to 125°C. Designed for wall or panel mounting with flanges, this connector is a MIL-DTL-26482 Series I component.
ITT KPT00E20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.91mm |
| Gender | Receptacle |
| Length | 38.89mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00E20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.