Environmentally resistant circular connector, wall mount receptacle with 5 positions. Features aluminum body with cadmium plating and gold-plated copper alloy contacts. Rated for 13A continuous current and a maximum operating temperature of 125°C, with a minimum of -55°C. This MIL-DTL-26482 Series I equivalent offers solder termination and integrated strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT KPT00F14-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F14-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.