The KPT00F20-16PW is a 16-position circular connector with a current rating of 13A and a maximum operating temperature of 125°C. It features a copper alloy contact material with gold plating and is rated for environment resistance. The connector has a straight orientation and is available in bulk packaging. It is designed for panel, flange, or wall mounting and includes strain relief with termination via soldering.
Sign in to ask questions about the ITT KPT00F20-16PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT KPT00F20-16PW technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.9mm |
| Gender | Male |
| Length | 50mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F20-16PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.