
General purpose circular connector, MIL-DTL-26482 Series I equivalent, featuring a wall mount receptacle design. Constructed with an aluminum body plated in cadmium and chromate, it houses 39 copper alloy contacts with gold plating, rated for 13A current. This straight, environment-resistant connector operates between -55°C and 125°C, with solder termination and integrated strain relief.
ITT KPT00F20-39PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F20-39PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.