Environmentally resistant circular connector, size 22, featuring 21 positions and 21 contacts. This straight receptacle offers solder termination with a gold contact finish on copper alloy and copper contacts. Constructed with an aluminum body and shell, it boasts cadmium plating with chromate for enhanced durability. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C, it supports 1kV AC and 1.4kV DC voltage. Panel mounting is supported with flanges and wall mount capabilities, and includes strain relief.
ITT KPT00F22-21S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 50mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F22-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.