
Environmentally resistant circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features a 2-position, 2-contact configuration with solder termination. Constructed with an aluminum body plated in cadmium, and copper alloy contacts plated with gold. Rated for 7.5A current and operates across a temperature range of -55°C to 125°C. Designed for wall mount applications with panel mounting and flange options, including integrated strain relief.
ITT KPT00F8-2P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 21mm |
| Gender | Receptacle |
| Length | 45.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00F8-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
