This circular connector, a wall mount receptacle, features an 8-position configuration with 8 contacts. Constructed from aluminum with cadmium plating, it offers a straight orientation and solder termination. Rated for 7.5A max current and 600V AC / 850V DC, this environment-resistant component operates between -55°C and 125°C. It includes strain relief and a gold contact finish for reliable mating.
ITT KPT00J12-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00J12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.