Environmentally resistant circular connector, size 22, featuring 21 positions and 21 contacts. Constructed with an aluminum body plated in cadmium and chromate, it offers a straight orientation and solder termination. Contact material is copper alloy with gold plating, supporting a current rating of 13A and a maximum operating temperature of 125°C. Panel mountable with flanges, this receptacle has a depth of 40.1mm and length of 42.2mm.
ITT KPT00P22-21S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 42.2mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT00P22-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.