General purpose circular receptacle connector, size 22, featuring 36 contacts. Constructed with an aluminum body and shell, plated in cadmium with chromate. Offers straight orientation and solder termination. Rated for 7.5A maximum current and 600V AC / 850V DC voltage. Operates across a temperature range of -55°C to 125°C. Panel mountable with flanges and wall mounting capabilities.
ITT KPT00P22-36S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 42.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT00P22-36S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
