
Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, featuring a 12-position female receptacle with solder termination. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts with gold plating. This straight, cable mount connector offers a current rating of 13A and operates within a temperature range of -55°C to 125°C, with a DC voltage rating of 850.6kV.
ITT KPT01A14-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 29.5mm |
| Gender | Female |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01A14-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.