
Circular connector, size 22, featuring 36 positions with female contacts. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts plated with gold. Rated for 7.5A current, this straight, free-hanging connector offers a temperature range of -55°C to 125°C and terminates via solder.
ITT KPT01A22-36S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 42mm |
| Gender | Female |
| Length | 43.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01A22-36S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.