ITT KPT01A8-3SF97 technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT01A8-3SF97 to view detailed technical specifications.
No datasheet is available for this part.