Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, featuring 5 positions with a straight, solder termination. This cable mount receptacle boasts an aluminum body with cadmium plating and a green color. It supports a max current rating of 22A and a voltage rating of 1kV AC / 1.4kV DC, operating within a temperature range of -55°C to 125°C. The male connector utilizes copper alloy contacts with gold plating for mating.
ITT KPT01B14-5SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 29.5mm |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT01B14-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.