
Circular connector, male gender, featuring 41 positions and 41 contacts. Constructed with an aluminum body plated in cadmium and chromate, it offers a straight, solder termination orientation. Rated for 7.5A maximum current, this free-hanging, cable-mount connector operates within a temperature range of -55°C to 125°C. It includes strain relief and is designed for general applications.
ITT KPT01B20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.5mm |
| Gender | Male |
| Length | 51.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01B20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.