
Circular connector, male, 41 positions, 41 contacts, size 22. Features straight orientation, solder termination, and aluminum body with cadmium plating. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 600V AC and 850V DC. Includes strain relief and a gold contact finish for reliable mating.
ITT KPT01B22-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 42mm |
| Gender | Male |
| Length | 51.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01B22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.