This 5-position cable mount connector from ITT features a black color and gold mating contact finish. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging applications and is available in bulk packaging. It is resistant to various environments and has a solder termination. The connector has a voltage rating of 1kV AC and 1.4kV DC.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPT |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |