This 5-pin male circular connector features a body made of aluminium with electroless nickel plating and copper contacts with gold plating. It has a current rating of 13A and operates within a temperature range of -55°C to 125°C. The connector is rated as environment resistant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
ITT KPT01E14-5PA71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |