
General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features a straight, male, cable mount receptacle with 61 contacts. Constructed with an aluminum shell and body, offering environment resistance with cadmium and chromate plating. Contacts are copper alloy with gold plating, rated for 7.5A max current and 600V AC / 850V DC. Operates across a temperature range of -55°C to 125°C, with solder termination.
ITT KPT01E24-61P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 46mm |
| Gender | Male |
| Length | 34.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01E24-61P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.