Circular connector, cable mount receptacle, featuring 61 male contacts with gold plating. This MIL-DTL-26482 Series I equivalent connector offers a straight orientation and solder termination. Constructed with an aluminum body and copper alloy contacts, it is rated for 7.5A current and operates within a temperature range of -55°C to 125°C. The free-hanging connector measures 34.5mm in length and 46mm in depth.
ITT KPT01E24-61PW technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46mm |
| Gender | Male |
| Length | 34.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01E24-61PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.