
61-position, male circular connector, MIL-DTL-26482 Series I equivalent. Features straight, solder termination with a 7.5A current rating. Constructed with an aluminum body plated in cadmium and chromate, housing copper alloy contacts plated in gold. Rated for environmental resistance, operating between -55°C and 125°C. Designed for free-hanging, cable mount applications.
ITT KPT01E24-61PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46mm |
| Gender | Male |
| Length | 34.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT01E24-61PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.