
This cable mount socket features 61 terminals and a straight body orientation. It has a maximum operating voltage rating of 850VDC or 600VAC and a maximum current rating of 7.5A. The socket is designed for use in temperatures ranging from -55 to 125°C. It is constructed with a termination method of solder and has a contact gender of PL. The socket is a circular type with a diameter of 46.53mm and a height of 43.26mm.
ITT KPT01E24-61S-F42 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 61.11 |
| Product Depth (mm) | 43.26 |
| Product Height (mm) | 43.26 |
| Product Diameter (mm) | 46.53 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT KPT01E24-61S-F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.