
This 6-contact male cable connector is designed for high-current applications, with a maximum rating of 7.5A. It features a straight orientation and a length of 46mm. The connector is plated with cadmium and chromate for corrosion resistance. It is not radiation hardened and is not RoHS compliant. The connector is available in bulk packaging and includes strain relief with a termination of solder. It can operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23mm |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |