This 5-position connector features gold-plated contacts and a free hanging design. It has a current rating of 13A and operates within a temperature range of -55°C to 125°C. The connector is packaged in bulk and is part of the MIL-DTL-26482 Series I, KPT series. It is resistant to various environments and is terminated with solder.
Checking distributor stock and pricing after the page loads.
ITT KPT01F14-5PA71 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |