
The KPT01J22-55P is a 55-position male circular connector with a current rating of 7.5A and operating temperature range of -55°C to 125°C. It features cadmium plating and a copper alloy contact material with gold plating. The connector is designed for free hanging or cable mounting and has a straight orientation. It is part of the MIL-DTL-26482 Series I, KPT series and is not radiation hardened.
ITT KPT01J22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT01J22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.